TECH PUBLIC DMN2016UTS-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DMN2016UTS-TP |
| LCSC Part # | C49190797 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | MOSFET 20V 7A TSSOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-8 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 200pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 12mΩ@4.5V;15mΩ@2.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 956pF | |
| Gate Charge(Qg) | 11.4nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel MOSFET employs advanced trench technology and design to achieve excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = -40 V, ID = -23 A, RDS(ON) < 40 mΩ at VGS = -10 V
- Low gate charge
- Eco-friendly devices available
- Advanced high cell-density trench technology for ultra-low RDS(ON)
- Excellent package thermal performance
Applications
AI Translation
- Battery Protection
- Battery-Powered Systems
- Power Management
- Motor Control
- Portable Power Adapters
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.195 | $ 0.98 |
| 50+ | $ 0.1521 | $ 7.61 |
| 150+ | $ 0.1338 | $ 20.07 |
| 500+ | $ 0.1108 | $ 55.40 |
| 2,500+ | $ 0.1006 | $ 251.50 |
| 5,000+ | $ 0.0945 | $ 472.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TSSOP-8 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 200pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 12mΩ@4.5V;15mΩ@2.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 956pF | |
| Gate Charge(Qg) | 11.4nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel MOSFET employs advanced trench technology and design to achieve excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = -40 V, ID = -23 A, RDS(ON) < 40 mΩ at VGS = -10 V
- Low gate charge
- Eco-friendly devices available
- Advanced high cell-density trench technology for ultra-low RDS(ON)
- Excellent package thermal performance
Applications
AI Translation
- Battery Protection
- Battery-Powered Systems
- Power Management
- Motor Control
- Portable Power Adapters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



