TECH PUBLIC TS2431BILT-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TS2431BILT-TP |
| LCSC Part # | C49190776 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Precision adjustable reference source |
| Description | Shunt Voltage Reference IC Adjustable 2.5V~36V ±0.5% 100mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,985
2,985
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0982 | $ 0.49 |
50+ | $ 0.0769 | $ 3.85 |
150+ | $ 0.0663 | $ 9.95 |
500+ | $ 0.0583 | $ 29.15 |
3,000+ | $ 0.0519 | $ 155.70 |
6,000+ | $ 0.0487 | $ 292.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$