LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JK-ET JF72050D13MB7250F product image
Images for reference only

JK-ET JF72050D13MB7250FRoHS

Manufacturer
JK-ETAsian Brands
MPN
JF72050D13MB7250F
LCSC Part #
C49190719
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
THERMISTOR NTC 5Ω TH
Datasheetpdf iconJK-ET JF72050D13MB7250F
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0781$ 0.39
50+$ 0.0614$ 3.07
250+$ 0.053$ 13.25
500+$ 0.0467$ 23.35
2,500+$ 0.0417$ 104.25
5,000+$ 0.0392$ 196.00
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerJK-ET
PackagingThrough Hole,P=7.5mm
Resistance @ 25℃
Pitch7.5mm
Operating Temperature-40℃~+160℃
Tolerance±20%
Steady State Current (Max)5A
Diameter (φD)13mm
Thermal Time Constant1.5min
B Constant Tolerance±10%
B Constant (25℃/50℃)2700K

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece