LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JK-ET JF72050D11MA7250F product image
Images for reference only

JK-ET JF72050D11MA7250FRoHS

Manufacturer
JK-ETAsian Brands
MPN
JF72050D11MA7250F
LCSC Part #
C49190715
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
5Ω ±20% 4A 2700K ±10% Through Hole,P=7.5mm NTC Thermistors RoHS
Datasheetpdf iconJK-ET JF72050D11MA7250F
In-Stock: 440
440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0406$ 0.41
100+$ 0.032$ 3.20
300+$ 0.0277$ 8.31
1,000+$ 0.0245$ 24.50
5,000+$ 0.0219$ 109.50
10,000+$ 0.0206$ 206.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerJK-ET
PackagingThrough Hole,P=7.5mm
Resistance @ 25℃
Operating Temperature-40℃~+160℃
Pitch7.5mm
Tolerance±20%
Steady State Current (Max)4A
Diameter (φD)11mm
Thermal Time Constant1.17min
B Constant (25℃/50℃)2700K
B Constant Tolerance±10%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece