LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JK-ET JF72100D11MB7250F product image
Images for reference only

JK-ET JF72100D11MB7250FRoHS

Manufacturer
JK-ETAsian Brands
MPN
JF72100D11MB7250F
LCSC Part #
C49190712
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
THERMISTOR NTC 10Ω TH
Datasheetpdf iconJK-ET JF72100D11MB7250F
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0394$ 0.39
100+$ 0.0309$ 3.09
500+$ 0.0266$ 13.30
1,000+$ 0.0234$ 23.40
5,000+$ 0.0209$ 104.50
10,000+$ 0.0196$ 196.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerJK-ET
PackagingThrough Hole,P=7.5mm
Resistance @ 25℃10Ω
Pitch7.5mm
Operating Temperature-40℃~+160℃
Tolerance±20%
Steady State Current (Max)2.5A
Diameter (φD)11mm
Thermal Time Constant1.17min
B Constant Tolerance±10%
B Constant (25℃/50℃)2700K

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece