JK-ET JF72080D7MB5250F
| Manufacturer | JK-ETAsian Brands |
| MPN | JF72080D7MB5250F |
| LCSC Part # | C49190705 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 8Ω TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | JK-ET | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 8Ω | |
| Pitch | 5mm | |
| Operating Temperature | -40℃~+160℃ | |
| Tolerance | ±20% | |
| Steady State Current (Max) | 1.5A | |
| Diameter (φD) | 7mm | |
| Thermal Time Constant | 45s | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 2600K |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 700
700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0264 | $ 0.53 |
| 200+ | $ 0.0203 | $ 4.06 |
| 1,000+ | $ 0.017 | $ 17.00 |
| 2,000+ | $ 0.015 | $ 30.00 |
| 10,000+ | $ 0.0132 | $ 132.00 |
| 20,000+ | $ 0.0123 | $ 246.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | JK-ET | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 8Ω | |
| Pitch | 5mm | |
| Operating Temperature | -40℃~+160℃ | |
| Tolerance | ±20% | |
| Steady State Current (Max) | 1.5A | |
| Diameter (φD) | 7mm | |
| Thermal Time Constant | 45s | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 2600K |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

