LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JK-ET JF72030D7MB5250F product image
Images for reference only

JK-ET JF72030D7MB5250FRoHS

Manufacturer
JK-ETAsian Brands
MPN
JF72030D7MB5250F
LCSC Part #
C49190703
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
THERMISTOR NTC 3Ω TH
Datasheetpdf iconJK-ET JF72030D7MB5250F
In-Stock: 660
660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0274$ 0.55
200+$ 0.0212$ 4.24
1,000+$ 0.0177$ 17.70
2,000+$ 0.0157$ 31.40
10,000+$ 0.0139$ 139.00
20,000+$ 0.0129$ 258.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerJK-ET
PackagingThrough Hole,P=5mm
Resistance @ 25℃
Pitch5mm
Operating Temperature-40℃~+160℃
Tolerance±20%
Steady State Current (Max)3A
Diameter (φD)7mm
Thermal Time Constant45s
B Constant Tolerance±10%
B Constant (25℃/50℃)2600K

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece