JIERR 3296W-1-202LF
| Manufacturer |
JIERR
Asian Brands |
| MPN | 3296W-1-202LF |
| LCSC Part # | C49190458 |
| Packaging | Through Hole-3P,9.5x4.9mm |
| Customer # | |
| Description | ±10% ±150ppm/℃ 500mW 2kΩ Through Hole-3P,9.5x4.9mm Slide Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | Through Hole-3P,9.5x4.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
7,370
7,370
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2874 | $ 1.44 |
50+ | $ 0.2292 | $ 11.46 |
150+ | $ 0.2043 | $ 30.65 |
500+ | $ 0.1732 | $ 86.60 |
2,500+ | $ 0.1594 | $ 398.50 |
5,000+ | $ 0.151 | $ 755.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$