YOUCHI HCMA-0630-100-M
| Manufacturer |
YOUCHI
Asian Brands |
| Mfr. Part # | HCMA-0630-100-M |
| LCSC Part # | C49190172 |
| Package | SMD,7x6.6mm |
| Customer # | |
| Description | 4.5A 10uH 4.5A 59.7mΩ Molded Inductor ±20% SMD,7x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Package | SMD,7x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
7,625
7,625
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0871 $ 0.0610 | $ 0.31 |
50+ | $ 0.0696 $ 0.0488 | $ 2.44 |
150+ | $ 0.0608 $ 0.0426 | $ 6.39 |
1,500+ | $ 0.0543 $ 0.0381 | $ 57.15 |
3,000+ | $ 0.049 $ 0.0343 | $ 102.90 |
4,500+ | $ 0.0464 $ 0.0325 | $ 146.25 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$