EnergyMath EM74HC164D
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74HC164D |
| LCSC Part # | C49188288 |
| Packaging | SOP-14L |
| Customer # | |
| Key Attributes | 8-bit serial-in,parallel-out shift register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | EnergyMath | |
| Packaging | SOP-14L | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2.5V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | - | |
| Features | Asynchronous clear function | |
| Propagation Delay | 9.9ns@6V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM74HC164 is an 8-bit serial-in/parallel-out shift register. The device features two serial data inputs (DSA and DSB) and eight parallel data outputs (Q0 to Q7). Data is serially entered through DSA or DSB; either input can be used as an active-HIGH enable to control data entry through the other input. Data is shifted on the LOW-to-HIGH transition of the clock input (CP). A LOW level on the master reset input (MR̄) clears the register and forces all outputs LOW, independent of all other inputs. The inputs include clamping diodes, which allow the input interface to be connected to voltages exceeding VCC by using current-limiting resistors.
Features
- Wide supply voltage range: 2.5V to 6.0V
- High noise immunity
- CMOS low power consumption
- Gated serial data input
- Asynchronous master reset
- Latch-up performance exceeds 250 mA
- JEDEC compliant: JESD8C (2.7V to 3.6V) and JESD7A (2.5V to 6.0V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
- Operating temperature ranges: -40°C to +85°C and -40°C to +125°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0944 | $ 0.47 |
| 50+ | $ 0.0832 | $ 4.16 |
| 150+ | $ 0.0777 | $ 11.66 |
| 500+ | $ 0.0735 | $ 36.75 |
| 3,000+ | $ 0.0702 | $ 210.60 |
| 6,000+ | $ 0.0685 | $ 411.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | EnergyMath | |
| Packaging | SOP-14L | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2.5V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | - | |
| Features | Asynchronous clear function | |
| Propagation Delay | 9.9ns@6V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM74HC164 is an 8-bit serial-in/parallel-out shift register. The device features two serial data inputs (DSA and DSB) and eight parallel data outputs (Q0 to Q7). Data is serially entered through DSA or DSB; either input can be used as an active-HIGH enable to control data entry through the other input. Data is shifted on the LOW-to-HIGH transition of the clock input (CP). A LOW level on the master reset input (MR̄) clears the register and forces all outputs LOW, independent of all other inputs. The inputs include clamping diodes, which allow the input interface to be connected to voltages exceeding VCC by using current-limiting resistors.
Features
- Wide supply voltage range: 2.5V to 6.0V
- High noise immunity
- CMOS low power consumption
- Gated serial data input
- Asynchronous master reset
- Latch-up performance exceeds 250 mA
- JEDEC compliant: JESD8C (2.7V to 3.6V) and JESD7A (2.5V to 6.0V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
- Operating temperature ranges: -40°C to +85°C and -40°C to +125°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



