EnergyMath EM74HC165D
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74HC165D |
| LCSC Part # | C49188286 |
| Packaging | SOP-16L |
| Customer # | |
| Key Attributes | 2.8V~6V 25mA 15ns@6.0V,50pF Parallel-to-Serial SOP-16L Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | EnergyMath | |
| Packaging | SOP-16L | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2.8V~6V | |
| Output Type | Complementary type | |
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 15ns@6.0V,50pF | |
| Function | Parallel-to-Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM74HC165 is an 8-bit serial or parallel-input/serial-output shift register. The device features a serial data input (DS), eight parallel data inputs (D0 to D7), and two complementary serial outputs (Q7 and Q7). When the parallel load input (PL̄) is LOW, data is asynchronously loaded into the shift register from D0 to D7. When PL̄ is HIGH, data enters the register serially at DS. When the clock enable input (CE̅) is LOW, data is shifted on the LOW-to-HIGH transition of the CP input. A HIGH on CE̅ disables the CP input. Inputs include clamping diodes, enabling the use of current-limiting resistors to interface inputs to voltages above VCC.
Features
- Wide supply voltage range: 2.8V to 6.0V
- High noise immunity
- CMOS low power consumption
- Asynchronous 8-bit parallel load
- Synchronous serial input
- Latch-up performance exceeding 250mA
- JEDEC compliant: JESD8C (2.8V to 3.6V) and JESD7A (2.8V to 6.0V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeding 3500 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeding 2000 V
- Multiple package options
- Operating temperature range: -40°C to +85°C and -40°C to +125°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1897 | $ 0.95 |
| 50+ | $ 0.1501 | $ 7.51 |
| 150+ | $ 0.1331 | $ 19.97 |
| 500+ | $ 0.1119 | $ 55.95 |
| 3,000+ | $ 0.1025 | $ 307.50 |
| 6,000+ | $ 0.0968 | $ 580.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | EnergyMath | |
| Packaging | SOP-16L | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2.8V~6V | |
| Output Type | Complementary type | |
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 15ns@6.0V,50pF | |
| Function | Parallel-to-Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM74HC165 is an 8-bit serial or parallel-input/serial-output shift register. The device features a serial data input (DS), eight parallel data inputs (D0 to D7), and two complementary serial outputs (Q7 and Q7). When the parallel load input (PL̄) is LOW, data is asynchronously loaded into the shift register from D0 to D7. When PL̄ is HIGH, data enters the register serially at DS. When the clock enable input (CE̅) is LOW, data is shifted on the LOW-to-HIGH transition of the CP input. A HIGH on CE̅ disables the CP input. Inputs include clamping diodes, enabling the use of current-limiting resistors to interface inputs to voltages above VCC.
Features
- Wide supply voltage range: 2.8V to 6.0V
- High noise immunity
- CMOS low power consumption
- Asynchronous 8-bit parallel load
- Synchronous serial input
- Latch-up performance exceeding 250mA
- JEDEC compliant: JESD8C (2.8V to 3.6V) and JESD7A (2.8V to 6.0V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeding 3500 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeding 2000 V
- Multiple package options
- Operating temperature range: -40°C to +85°C and -40°C to +125°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



