LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EM74AHCT1G125GW product image
  • EM74AHCT1G125GW thumbnail 1
  • EM74AHCT1G125GW thumbnail 2
  • EM74AHCT1G125GW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EnergyMath EM74AHCT1G125GWRoHS

Manufacturer
EnergyMathAsian Brands
MPN
EM74AHCT1G125GW
LCSC Part #
C49188264
Packaging
SOT-353
Customer #
Key Attributes
Bus buffer/line driver; 3-state
Datasheetpdf iconEnergyMath EM74AHCT1G125GW
In-Stock: 1,345
1,345 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0742$ 0.37
50+$ 0.059$ 2.95
150+$ 0.0514$ 7.71
500+$ 0.0457$ 22.85
3,000+$ 0.0412$ 123.60
6,000+$ 0.0389$ 233.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerEnergyMath
PackagingSOT-353
Input type-
Voltage - Supply2V~5.5V
Output TypeTri-State
Current - Output High(IOH)8mA
Series74AHCT
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements1
Propagation Delay5ns@4.5V,15pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

EM74AHC1G125 and EM74AHCT1G125 are single buffer/line drivers with tri-state output. Their inputs are overvoltage tolerant, enabling these devices to function as level translators in mixed-voltage environments.

Features

AI Translation
  • Wide supply voltage range: 2.0V to 5.5V
  • Input overvoltage tolerance up to 5.5V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 200 mA
  • Symmetrical output impedance
  • Balanced propagation delay
  • Input levels: CMOS level for EM74AHC1G125; TTL level for EM74AHCT1G125
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options