LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EM74HC126PW product image
  • EM74HC126PW thumbnail 1
  • EM74HC126PW thumbnail 2
  • EM74HC126PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EnergyMath EM74HC126PWRoHS

Manufacturer
EnergyMathAsian Brands
MPN
EM74HC126PW
LCSC Part #
C49188242
Packaging
TSSOP-14L
Customer #
Key Attributes
Quad buffer/line driver; 3-state
Datasheetpdf iconEnergyMath EM74HC126PW
In-Stock: 2,855
2,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.127$ 0.64
50+$ 0.1115$ 5.58
150+$ 0.1049$ 15.74
500+$ 0.0966$ 48.30
3,000+$ 0.0929$ 278.70
6,000+$ 0.0907$ 544.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerEnergyMath
PackagingTSSOP-14L
Input type-
Current - Output High(IOH)6mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements4
Propagation Delay20ns@4.5V,15pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

EM74HC126 and EM74HCT126 are quad buffer/line drivers with 3-state outputs, controlled by output enable inputs (nOE). When nOE is LOW, the outputs are switched to a high-impedance OFF state. The inputs include clamping diodes, which allow input interfacing to voltages higher than VCC by using current-limiting resistors.

Features

AI Translation
  • Wide supply voltage range: 2.0V to 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • JEDEC compliant: JESD8C (2.7V to 3.6V) and JESD7A (2.0V to 6.0V)
  • Input levels: CMOS level for EM74HC126; TTL level for EM74HCT126
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options