EnergyMath EM74LVC2G34GV
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74LVC2G34GV |
| LCSC Part # | C49188091 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | Dual buffer gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-23-6L | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 2 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 2.5ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM74LVC2G34 is a dual buffer. Its inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs makes the circuit tolerant of slower input rise and fall times. The device is fully suitable for partial power-down applications using the I_OFF circuit. The I_OFF circuit disables the outputs, preventing damaging backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.65V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- ±24 mA output drive capability (at VCC = 3.0 V)
- CMOS low power consumption
- Direct TTL-level interface compatible
- I_OFF circuit for partial power-down mode operation
- Latch-up performance exceeds 100 mA
- Compliant with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.6 V to 5.5 V)
- Dual-buffered gate
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.057 | $ 0.57 |
| 100+ | $ 0.0454 | $ 4.54 |
| 300+ | $ 0.0396 | $ 11.88 |
| 3,000+ | $ 0.0352 | $ 105.60 |
| 6,000+ | $ 0.0317 | $ 190.20 |
| 9,000+ | $ 0.0299 | $ 269.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-23-6L | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 2 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 2.5ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM74LVC2G34 is a dual buffer. Its inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs makes the circuit tolerant of slower input rise and fall times. The device is fully suitable for partial power-down applications using the I_OFF circuit. The I_OFF circuit disables the outputs, preventing damaging backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.65V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- ±24 mA output drive capability (at VCC = 3.0 V)
- CMOS low power consumption
- Direct TTL-level interface compatible
- I_OFF circuit for partial power-down mode operation
- Latch-up performance exceeds 100 mA
- Compliant with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.6 V to 5.5 V)
- Dual-buffered gate
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



