EnergyMath EM74LVC2GU04GM
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74LVC2GU04GM |
| LCSC Part # | C49188089 |
| Packaging | DFN-6(1x1.5) |
| Customer # | |
| Key Attributes | 1.65V~5.5V 2ns@4.5V,50pF 2 4uA DFN-6(1x1.5) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | DFN-6(1x1.5) | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 2ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV | |
| Features | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | 950mV;1.7V;1.9V;2V;3.4V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
EM74LVC2GU04 is a dual unbuffered inverter. Its inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as level translators in mixed 3.3V and 5V environments.
Features
AI Translation
- Wide supply voltage range: 1.65 V ~ 5.5 V
- Input overvoltage tolerance up to 5.5 V
- High noise immunity
- Output drive capability ±24 mA (at VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 100 mA
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V; MM JESD22-A115C Class C exceeds 550 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8957 | $ 0.90 |
| 10+ | $ 0.7199 | $ 7.20 |
| 30+ | $ 0.6319 | $ 18.96 |
| 100+ | $ 0.544 | $ 54.40 |
| 500+ | $ 0.4919 | $ 245.95 |
| 1,000+ | $ 0.4642 | $ 464.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | DFN-6(1x1.5) | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 2ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV | |
| Features | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | 950mV;1.7V;1.9V;2V;3.4V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
EM74LVC2GU04 is a dual unbuffered inverter. Its inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as level translators in mixed 3.3V and 5V environments.
Features
AI Translation
- Wide supply voltage range: 1.65 V ~ 5.5 V
- Input overvoltage tolerance up to 5.5 V
- High noise immunity
- Output drive capability ±24 mA (at VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 100 mA
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V; MM JESD22-A115C Class C exceeds 550 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



