EnergyMath EMS3157GW
| Manufacturer | EnergyMathAsian Brands |
| MPN | EMS3157GW |
| LCSC Part # | C49186232 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | Low Voltage and High Speed SPDT Analog Switch with True Isolation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-363 | |
| Features | Glitch-free switching;Fault protection | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 2.5Ω@5.5V | |
| Con | 12pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EMS3157 is a single-pole double-throw low on-resistance analog switch. It operates over a supply voltage range of 1.5V to 5.5V. The device features low on-resistance and excellent on-resistance matching, with break-before-make functionality to prevent signal distortion when switching signals from one channel to another. The device achieves true isolation. Even when input A exceeds the supply voltage VCC, only a minimal amount of current flows back to the supply.
Features
- Wide supply voltage range: 1.5V to 5.5V
- Low on-resistance, typical 1.9Ω (VCC = 5.5V)
- Compatible with 1.8V control logic input
- High off-state isolation: -80 dB @ 10 kHz
- Low channel-to-channel crosstalk: -82 dB @ 10 kHz
- High bandwidth: -3dB @ 800MHz
- Low quiescent current (< 1μA at VCC = 3.3V)
Applications
- Audio, video, UART, USB2.0 signal and power routing
- Smartphones and TWS earphones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0496 | $ 0.50 |
| 100+ | $ 0.0394 | $ 3.94 |
| 300+ | $ 0.0343 | $ 10.29 |
| 3,000+ | $ 0.0304 | $ 91.20 |
| 6,000+ | $ 0.0274 | $ 164.40 |
| 9,000+ | $ 0.0258 | $ 232.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-363 | |
| Features | Glitch-free switching;Fault protection | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 2.5Ω@5.5V | |
| Con | 12pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EMS3157 is a single-pole double-throw low on-resistance analog switch. It operates over a supply voltage range of 1.5V to 5.5V. The device features low on-resistance and excellent on-resistance matching, with break-before-make functionality to prevent signal distortion when switching signals from one channel to another. The device achieves true isolation. Even when input A exceeds the supply voltage VCC, only a minimal amount of current flows back to the supply.
Features
- Wide supply voltage range: 1.5V to 5.5V
- Low on-resistance, typical 1.9Ω (VCC = 5.5V)
- Compatible with 1.8V control logic input
- High off-state isolation: -80 dB @ 10 kHz
- Low channel-to-channel crosstalk: -82 dB @ 10 kHz
- High bandwidth: -3dB @ 800MHz
- Low quiescent current (< 1μA at VCC = 3.3V)
Applications
- Audio, video, UART, USB2.0 signal and power routing
- Smartphones and TWS earphones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



