LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EMS4000RSE product image
  • EMS4000RSE thumbnail 1
  • EMS4000RSE thumbnail 2
  • EMS4000RSE thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EnergyMath EMS4000RSERoHS

Manufacturer
EnergyMathAsian Brands
MPN
EMS4000RSE
LCSC Part #
C49186228
Packaging
QFN-10(1.5x2)
Customer #
Key Attributes
Dual 2:1 USB2.0 Mux/De-Mux with 20V Over-Voltage Protection
Datasheetpdf iconEnergyMath EMS4000RSE

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerEnergyMath
PackagingQFN-10(1.5x2)
Turn-on time80ns
Voltage - Supply2.5V~4.5V
Turn-off time100ns
Ron10Ω
-3dB Bandwidth1GHz
Switch Circuit2:1
Propagation Delay (tpd)200ps
Operating Temperature-40℃~+125℃
FeaturesFault protection;Bidirectional analog channel;Power-off isolation
ApplicationsUSB
Con4pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1363$ 0.68
50+$ 0.1082$ 5.41
150+$ 0.0942$ 14.13
500+$ 0.0836$ 41.80
3,000+$ 0.0752$ 225.60
6,000+$ 0.071$ 426.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$