Khon TSA06231-160B312BA
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSA06231-160B312BA |
| LCSC Part # | C49174459 |
| Package | Through Hole,Right Angle-4P,7.4x6.2mm |
| Customer # | |
| Description | 12V With Bracket 6.2mm Round Button No 7.4mm SPST 50mA Through Hole,Right Angle-4P,7.4x6.2mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole,Right Angle-4P,7.4x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0525 | $ 0.53 |
100+ | $ 0.0411 | $ 4.11 |
300+ | $ 0.0354 | $ 10.62 |
1,000+ | $ 0.0312 | $ 31.20 |
5,000+ | $ 0.0278 | $ 139.00 |
10,000+ | $ 0.0261 | $ 261.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$