Khon TSA06131-043B512BA
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSA06131-043B512BA |
| LCSC Part # | C49174302 |
| Package | Through Hole-4P,6.1x6.1mm |
| Customer # | |
| Description | 12V Without Bracket 6.1mm Round Button No 6.1mm SPST 50mA Through Hole-4P,6.1x6.1mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole-4P,6.1x6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,980
4,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0304 | $ 0.61 |
200+ | $ 0.0235 | $ 4.70 |
1,000+ | $ 0.0196 | $ 19.60 |
2,000+ | $ 0.0173 | $ 34.60 |
10,000+ | $ 0.0153 | $ 153.00 |
20,000+ | $ 0.0142 | $ 284.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$