LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KFWS2.5-DB-6.0-8P product image
  • KFWS2.5-DB-6.0-8P thumbnail 1
  • KFWS2.5-DB-6.0-8P thumbnail 2
  • KFWS2.5-DB-6.0-8P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cixi Kefa Elec KFWS2.5-DB-6.0-8PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KFWS2.5-DB-6.0-8P
LCSC Part #
C49173713
Packaging
P=6mm
Customer #
Key Attributes
TERM BLK 8POS 6mm
Datasheetpdf iconCixi Kefa Elec KFWS2.5-DB-6.0-8P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerCixi Kefa Elec
PackagingP=6mm
Operating Temperature-40℃~+105℃
Wire Gauge - mm22.5
Current Rating24A
Voltage Rating (Max)500V
ColorGray
Wire Gauge - AWG14~28
Number of PINs Per Row8
Pitch6mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8313$ 2.83
10+$ 2.3839$ 23.84
30+$ 2.1045$ 63.14
105+$ 1.8187$ 190.96
495+$ 1.6895$ 836.30
1,005+$ 1.6329$ 1641.06
Standard Packaging15/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.