LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O H250-1500 product image
  • H250-1500 thumbnail 1
  • H250-1500 thumbnail 2
  • H250-1500 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O H250-1500RoHS

Manufacturer
R+OAsian Brands
MPN
H250-1500
LCSC Part #
C49166744
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 250V 1.5A TH
Datasheetpdf iconR+O H250-1500
In-Stock: 302
302 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.74$ 0.74
10+$ 0.5998$ 6.00
30+$ 0.5298$ 15.89
200+$ 0.4613$ 92.26
400+$ 0.4206$ 168.24
1,000+$ 0.3977$ 397.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max250V
Hold Current1.5A
Pitch-
Current - Max7A
Power Dissipation4.8W
Trip Current3A
Height-
Length-
Width-
Time to Trip(Max)20s
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)600mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Maximum DC voltage 250V
  • Radial leaded device
  • Overcurrent protection
  • Fast response to fault current
  • RoHS compliant, lead-free and halogen-free
  • Cured flame-retardant epoxy polymer insulation meets UL94V-0

Applications

AI Translation
  • Power Supplies
  • General Electronics
  • Industrial Control
  • Motor Protection
  • Gaming Consoles