LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O H250-040 product image
  • H250-040 thumbnail 1
  • H250-040 thumbnail 2
  • H250-040 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O H250-040RoHS

Manufacturer
R+OAsian Brands
MPN
H250-040
LCSC Part #
C49166729
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 250V 40mA TH
Datasheetpdf iconR+O H250-040
In-Stock: 6,870
6,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0698$ 0.70
100+$ 0.0556$ 5.56
300+$ 0.0485$ 14.55
1,000+$ 0.0432$ 43.20
5,000+$ 0.0389$ 194.50
10,000+$ 0.0368$ 368.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max250V
Hold Current40mA
Pitch-
Current - Max3A
Power Dissipation1W
Trip Current80mA
Height-
Length-
Width-
Resistance @ 25℃30Ω
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)60Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Maximum DC voltage 250V
  • Radial leaded device
  • Overcurrent protection
  • Fast response to fault current
  • RoHS compliant, lead-free and halogen-free
  • Cured flame-retardant epoxy polymer insulation meets UL94V-0

Applications

AI Translation
  • Power Supplies
  • General Electronics
  • Industrial Control
  • Motor Protection
  • Gaming Consoles