LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O H30-075 product image
  • H30-075 thumbnail 1
  • H30-075 thumbnail 2
  • H30-075 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O H30-075RoHS

Manufacturer
R+OAsian Brands
MPN
H30-075
LCSC Part #
C49166592
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 30V 750mA TH
Datasheetpdf iconR+O H30-075
In-Stock: 2,720
2,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0384$ 0.38
100+$ 0.0376$ 3.76
300+$ 0.037$ 11.10
1,000+$ 0.0365$ 36.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current750mA
Pitch-
Current - Max40A
Power Dissipation600mW
Trip Current1.5A
Height-
Length-
Width-
Time to Trip(Max)5s
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)370mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Maximum DC voltage 30V
  • Radial leaded device
  • Overcurrent protection
  • Fast response to fault current
  • RoHS compliant, lead-free and halogen-free
  • Cured flame-retardant epoxy polymer insulation meets UL94V-0

Applications

AI Translation
  • Power Supplies
  • General Electronics
  • Industrial Control
  • Motor Protection
  • Gaming Consoles
  • Portable Electronics
  • Batteries
  • Motherboard & Peripheral Plug-and-Play Protection