LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O H30-050 product image
  • H30-050 thumbnail 1
  • H30-050 thumbnail 2
  • H30-050 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O H30-050RoHS

Manufacturer
R+OAsian Brands
MPN
H30-050
LCSC Part #
C49166591
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 30V 500mA TH
Datasheetpdf iconR+O H30-050
In-Stock: 4,080
4,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0635$ 0.64
100+$ 0.0506$ 5.06
300+$ 0.0441$ 13.23
1,000+$ 0.0393$ 39.30
5,000+$ 0.0354$ 177.00
10,000+$ 0.0335$ 335.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current500mA
Pitch-
Current - Max40A
Power Dissipation500mW
Trip Current1A
Height-
Length-
Width-
Time to Trip(Max)5s
Resistance @ 25℃250mΩ
Resistance - Post Trip (R1) (Max)600mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Maximum DC voltage 30V
  • Radial leaded device
  • Overcurrent protection
  • Fast response to fault current
  • RoHS compliant, lead-free and halogen-free
  • Cured flame-retardant epoxy polymer insulation meets UL94V-0

Applications

AI Translation
  • Power Supplies
  • General Electronics
  • Industrial Control
  • Motor Protection
  • Gaming Consoles
  • Portable Electronics
  • Batteries
  • Motherboard & Peripheral Plug-and-Play Protection