LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR JER1206F1R060 product image
  • JER1206F1R060 thumbnail 1
  • JER1206F1R060 thumbnail 2
  • JER1206F1R060 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR JER1206F1R060RoHS

Manufacturer
JIERRAsian Brands
MPN
JER1206F1R060
LCSC Part #
C49164944
Packaging
1206
Customer #
Key Attributes
RES 60mΩ ±1% 1W 1206
Datasheetpdf iconJIERR JER1206F1R060
In-Stock: 28,600
28,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0504$ 0.0479$ 0.48
100+$ 0.0396$ 0.0377$ 3.77
300+$ 0.0342$ 0.0325$ 9.75
1,000+$ 0.0302$ 0.0287$ 28.70
5,000+$ 0.027$ 0.0257$ 128.50
10,000+$ 0.0253$ 0.0241$ 241.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerJIERR
Packaging1206
Power(Watts)1W
Resistance60mΩ
Mounting TypeSMD
Temperature Coefficient±50ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece