JIERR JER2512F3R120
| Manufacturer | JIERRAsian Brands |
| MPN | JER2512F3R120 |
| LCSC Part # | C49164917 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 120mΩ ±1% 3W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | JIERR | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 120mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±50ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 16,460
16,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0694$ 0.0660 | $ 0.66 |
| 100+ | $ 0.0548$ 0.0521 | $ 5.21 |
| 300+ | $ 0.0475$ 0.0452 | $ 13.56 |
| 1,000+ | $ 0.042$ 0.0399 | $ 39.90 |
| 4,000+ | $ 0.0376$ 0.0358 | $ 143.20 |
| 8,000+ | $ 0.0354$ 0.0337 | $ 269.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



