JIERR JER2512F3R075
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | JER2512F3R075 |
| LCSC Part # | C49164914 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 75mΩ ±1% 3W 2512 |
| Description | 3W 75mΩ Current Sense Resistor ±50ppm/℃ ±1% 2512 Current Sense Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | JIERR | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
20,270 
20,270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0707 $ 0.0672 | $ 0.67 |
100+ | $ 0.0569 $ 0.0541 | $ 5.41 |
300+ | $ 0.0501 $ 0.0476 | $ 14.28 |
1,000+ | $ 0.0449 $ 0.0427 | $ 42.70 |
4,000+ | $ 0.0408 $ 0.0388 | $ 155.20 |
8,000+ | $ 0.0388 $ 0.0369 | $ 295.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$