baocheng MBRD10150CT
| Manufacturer | baochengAsian Brands |
| MPN | MBRD10150CT |
| LCSC Part # | C49164869 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 950mV@5A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 125A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating
- Manufactured using void-free molding technology
- Low reverse leakage current
- High forward surge current capability
- Terminals guaranteed to withstand soldering at 250°C for 10 seconds
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1489$ 0.1415 | $ 0.71 |
| 50+ | $ 0.116$ 0.1102 | $ 5.51 |
| 150+ | $ 0.1019$ 0.0969 | $ 14.54 |
| 500+ | $ 0.0843$ 0.0801 | $ 40.05 |
| 2,500+ | $ 0.0765$ 0.0727 | $ 181.75 |
| 5,000+ | $ 0.0718$ 0.0683 | $ 341.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 950mV@5A | |
| Reverse Leakage Current (Ir) | 50uA@150V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 125A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets Underwriters Laboratories 94V-0 flammability rating
- Manufactured using void-free molding technology
- Low reverse leakage current
- High forward surge current capability
- Terminals guaranteed to withstand soldering at 250°C for 10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



