Bestirpower BS600HF120B2SDX
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BS600HF120B2SDX |
| LCSC Part # | C49164828 |
| Package | Screw Terminals |
| Customer # | |
| Key Attributes | IGBT 1.2kV 800A Screw Terminals |
| Description | IGBT IGBT Module 1.2kV 800A 2142W Screw Terminals |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Bestirpower | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 95.1186 | $ 95.12 |
30+ | $ 90.6275 | $ 2718.83 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$