Bestirpower BCW120N80M1
| Manufacturer | BestirpowerAsian Brands |
| MPN | BCW120N80M1 |
| LCSC Part # | C49164814 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | N-Channel Silicon Carbide Power MOSFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247-3 | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 65pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 80mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 885pF | |
| Gate Charge(Qg) | 50nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2955 | $ 2.30 |
| 10+ | $ 1.9515 | $ 19.52 |
| 30+ | $ 1.7363 | $ 52.09 |
| 90+ | $ 1.5162 | $ 136.46 |
| 510+ | $ 1.4168 | $ 722.57 |
| 990+ | $ 1.3727 | $ 1358.97 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Packaging | TO-247-3 | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 65pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 80mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 885pF | |
| Gate Charge(Qg) | 50nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



