JIERR JER2512F3R033
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | JER2512F3R033 |
| LCSC Part # | C49164697 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 33mΩ ±1% 3W 2512 |
| Description | 3W 33mΩ Current Sense Resistor ±50ppm/℃ ±1% 2512 Current Sense Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | JIERR | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
26,670 
26,670
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0708 $ 0.0673 | $ 0.67 |
100+ | $ 0.057 $ 0.0542 | $ 5.42 |
300+ | $ 0.0502 $ 0.0477 | $ 14.31 |
1,000+ | $ 0.045 $ 0.0428 | $ 42.80 |
4,000+ | $ 0.0409 $ 0.0389 | $ 155.60 |
8,000+ | $ 0.0389 $ 0.0370 | $ 296.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$