LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JLYE Y49SM27MLCBX product image
  • Y49SM27MLCBX thumbnail 1
  • Y49SM27MLCBX thumbnail 2
  • Y49SM27MLCBX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JLYE Y49SM27MLCBXRoHS

Manufacturer
JLYEAsian Brands
MPN
Y49SM27MLCBX
LCSC Part #
C49158477
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 27MHz 20pF SMD
Datasheetpdf iconJLYE Y49SM27MLCBX
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0862$ 0.0819$ 0.41
50+$ 0.0687$ 0.0653$ 3.27
150+$ 0.0599$ 0.0570$ 8.55
1,000+$ 0.0533$ 0.0507$ 50.70
2,000+$ 0.0481$ 0.0457$ 91.40
5,000+$ 0.0454$ 0.0432$ 216.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJLYE
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Frequency27MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Dimensions: 11.4x4.5x3.8mm
  • Standard Frequency: 3.2768~32MHz
  • SMD Crystal Unit

Applications

AI Translation
  • Industrial
  • Consumer Electronics
  • Electronics