LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JLYE Y49SM3.6864MLCBX product image
  • Y49SM3.6864MLCBX thumbnail 1
  • Y49SM3.6864MLCBX thumbnail 2
  • Y49SM3.6864MLCBX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JLYE Y49SM3.6864MLCBXRoHS

Manufacturer
JLYEAsian Brands
MPN
Y49SM3.6864MLCBX
LCSC Part #
C49158464
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 3.6864MHz 20pF SMD
Datasheetpdf iconJLYE Y49SM3.6864MLCBX
In-Stock: 840
840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0943$ 0.0896$ 0.45
50+$ 0.0751$ 0.0714$ 3.57
150+$ 0.0655$ 0.0623$ 9.35
1,000+$ 0.0584$ 0.0555$ 55.50
2,000+$ 0.0526$ 0.0500$ 100.00
5,000+$ 0.0497$ 0.0473$ 236.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJLYE
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±20ppm
Frequency3.6864MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Surface mount crystal unit
  • Dimensions: 11.4x4.5x3.8mm
  • Standard frequency: 3.2768~32MHz

Applications

AI Translation
  • Industrial
  • Consumer
  • Electronics