JLYE Y30832768KSBBX
| Manufacturer | JLYEAsian Brands |
| MPN | Y30832768KSBBX |
| LCSC Part # | C49158223 |
| Packaging | DT-38 |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JLYE | |
| Packaging | DT-38 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 3.0 x 8.0 mm
Applications
AI Translation
- Real-Time Clock (RTC)
In-Stock: 915
915 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0798$ 0.0759 | $ 0.38 |
| 50+ | $ 0.0636$ 0.0605 | $ 3.03 |
| 150+ | $ 0.0555$ 0.0528 | $ 7.92 |
| 1,000+ | $ 0.0494$ 0.0470 | $ 47.00 |
| 2,000+ | $ 0.0445$ 0.0423 | $ 84.60 |
| 5,000+ | $ 0.0421$ 0.0400 | $ 200.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JLYE | |
| Packaging | DT-38 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 3.0 x 8.0 mm
Applications
AI Translation
- Real-Time Clock (RTC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



