JLYE Y20632768KSABX
| Manufacturer | JLYEAsian Brands |
| MPN | Y20632768KSABX |
| LCSC Part # | C49158219 |
| Packaging | DT-26 |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JLYE | |
| Packaging | DT-26 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±5ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 2.0 x 6.0 mm
Applications
AI Translation
- Real-Time Clock (RTC)
In-Stock: 960
960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1232$ 0.1171 | $ 0.59 |
| 50+ | $ 0.0982$ 0.0933 | $ 4.67 |
| 150+ | $ 0.0856$ 0.0814 | $ 12.21 |
| 1,000+ | $ 0.0762$ 0.0724 | $ 72.40 |
| 2,000+ | $ 0.0687$ 0.0653 | $ 130.60 |
| 5,000+ | $ 0.065$ 0.0618 | $ 309.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JLYE | |
| Packaging | DT-26 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±5ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 2.0 x 6.0 mm
Applications
AI Translation
- Real-Time Clock (RTC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



