LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JLYE Y161226MDBCX product image
  • Y161226MDBCX thumbnail 1
  • Y161226MDBCX thumbnail 2
  • Y161226MDBCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JLYE Y161226MDBCXRoHS

Manufacturer
JLYEAsian Brands
MPN
Y161226MDBCX
LCSC Part #
C49158184
Packaging
SMD1612-4P
Customer #
Key Attributes
CRYSTAL 26MHz 9pF SMD
Datasheetpdf iconJLYE Y161226MDBCX
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2093$ 0.1989$ 0.99
50+$ 0.1667$ 0.1584$ 7.92
150+$ 0.1484$ 0.1410$ 21.15
500+$ 0.1256$ 0.1194$ 59.70
3,000+$ 0.1129$ 0.1073$ 321.90
6,000+$ 0.1068$ 0.1015$ 609.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJLYE
PackagingSMD1612-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Frequency26MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact SMD crystal unit.
  • High reliability environmental adaptability

Applications

AI Translation
  • Smartphones
  • SiP modules
  • Reference clock for various compact portable consumer products