LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JLYE Y252027MFBCX product image
  • Y252027MFBCX thumbnail 1
  • Y252027MFBCX thumbnail 2
  • Y252027MFBCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JLYE Y252027MFBCXRoHS

Manufacturer
JLYEAsian Brands
MPN
Y252027MFBCX
LCSC Part #
C49158153
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 27MHz 12pF SMD
Datasheetpdf iconJLYE Y252027MFBCX
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.07$ 0.0665$ 0.67
100+$ 0.0549$ 0.0522$ 5.22
300+$ 0.0473$ 0.0450$ 13.50
3,000+$ 0.0432$ 0.0411$ 123.30
6,000+$ 0.0386$ 0.0367$ 220.20
9,000+$ 0.0364$ 0.0346$ 311.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJLYE
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Frequency27MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact SMD crystal unit.
  • High reliability with excellent environmental adaptability.

Applications

AI Translation
  • Smartphones
  • SiP modules
  • Reference clock for various compact portable consumer products