LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JLYE Y322527MFBCX product image
  • Y322527MFBCX thumbnail 1
  • Y322527MFBCX thumbnail 2
  • Y322527MFBCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JLYE Y322527MFBCXRoHS

Manufacturer
JLYEAsian Brands
MPN
Y322527MFBCX
LCSC Part #
C49158122
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 27MHz 12pF SMD
Datasheetpdf iconJLYE Y322527MFBCX
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0581$ 0.0552$ 0.55
100+$ 0.0463$ 0.0440$ 4.40
300+$ 0.0404$ 0.0384$ 11.52
3,000+$ 0.0359$ 0.0342$ 102.60
6,000+$ 0.0324$ 0.0308$ 184.80
9,000+$ 0.0306$ 0.0291$ 261.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJLYE
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Frequency27MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact SMD crystal unit.
  • High-reliability environmental adaptability

Applications

AI Translation
  • Smartphones
  • SiP modules
  • Reference clock for various compact portable consumer products