LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JLYE Y322526MGBCX product image
  • Y322526MGBCX thumbnail 1
  • Y322526MGBCX thumbnail 2
  • Y322526MGBCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JLYE Y322526MGBCXRoHS

Manufacturer
JLYEAsian Brands
MPN
Y322526MGBCX
LCSC Part #
C49158116
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 26MHz 15pF SMD
Datasheetpdf iconJLYE Y322526MGBCX
In-Stock: 2,780
2,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0568$ 0.0540$ 0.54
100+$ 0.0446$ 0.0424$ 4.24
300+$ 0.0384$ 0.0365$ 10.95
3,000+$ 0.0351$ 0.0334$ 100.20
6,000+$ 0.0314$ 0.0299$ 179.40
9,000+$ 0.0296$ 0.0282$ 253.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJLYE
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance15pF
Normal temperature Frequency Tolerance±10ppm
Frequency26MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact SMD crystal unit.
  • High-reliability environmental adaptability

Applications

AI Translation
  • Smartphones
  • SiP modules
  • Reference clock for various compact portable consumer products