LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JLYE Y322522.1184MLBCX product image
  • Y322522.1184MLBCX thumbnail 1
  • Y322522.1184MLBCX thumbnail 2
  • Y322522.1184MLBCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JLYE Y322522.1184MLBCXRoHS

Manufacturer
JLYEAsian Brands
MPN
Y322522.1184MLBCX
LCSC Part #
C49158103
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 22.1184MHz 20pF SMD
Datasheetpdf iconJLYE Y322522.1184MLBCX
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0599$ 0.0570$ 0.57
100+$ 0.0477$ 0.0454$ 4.54
300+$ 0.0416$ 0.0396$ 11.88
3,000+$ 0.0371$ 0.0353$ 105.90
6,000+$ 0.0334$ 0.0318$ 190.80
9,000+$ 0.0316$ 0.0301$ 270.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJLYE
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±10ppm
Frequency22.1184MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact SMD crystal unit.
  • High-reliability environmental performance

Applications

AI Translation
  • Smartphones
  • SiP modules
  • Reference clock for various compact portable consumer products