EKINGLUX E6C0805CWAY1UDA(0.8T)
| Manufacturer |
EKINGLUX
Asian Brands |
| Mfr. Part # | E6C0805CWAY1UDA(0.8T) |
| LCSC Part # | C491443 |
| Package | 0805 |
| Customer # | |
| Key Attributes | LED WHITE FROSTED YELLOW LENS 0805 SMD |
| Description | 20mA 1000mcd Top-mount White 2.9V~3.4V 85mW 0805 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EKINGLUX | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,220 
4,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0272 $ 0.0240 | $ 0.48 |
200+ | $ 0.0214 $ 0.0189 | $ 3.78 |
600+ | $ 0.0181 $ 0.0160 | $ 9.60 |
3,000+ | $ 0.0146 $ 0.0129 | $ 38.70 |
9,000+ | $ 0.0129 $ 0.0114 | $ 102.60 |
21,000+ | $ 0.0119 $ 0.0105 | $ 220.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$