Images are for reference only
EDA Models

MAX MX35S-8.25-08P-BK01-Cu-S-A

Manufacturer
MAX
Asian Brands
Mfr. Part #
MX35S-8.25-08P-BK01-Cu-S-A
LCSC Part #
C49142522
Package
Through Hole,P=8.25mm
Customer #
Key Attributes
TERM BLK BARRIER 8CIRCUIT 8.25mm
Description
8 Position Barrier Block Connector 12~22 AWG 300V 20A Through Hole
Datasheet pdf icon MAX MX35S-8.25-08P-BK01-Cu-S-A
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Terminal Blocks/Barrier Blocks
Manufacturer MAX
Package Through Hole,P=8.25mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon MAX MX35S-8.25-08P-BK01-Cu-S-A
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 250
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 234
234 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.3854 $ 0.39
10+
$ 0.3056 $ 3.06
30+
$ 0.2703 $ 8.11
250+
$ 0.2273 $ 56.83
500+
$ 0.2089 $ 104.45
1,000+
$ 0.1966 $ 196.60
Standard Packaging 250/Full Box
Better price for more quantity?
$