LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
MAX MX35H-8.25-08P-BK01-Cu-S-A product image
  • MX35H-8.25-08P-BK01-Cu-S-A thumbnail 1
  • MX35H-8.25-08P-BK01-Cu-S-A thumbnail 2
  • MX35H-8.25-08P-BK01-Cu-S-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX35H-8.25-08P-BK01-Cu-S-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX35H-8.25-08P-BK01-Cu-S-A
LCSC Part #
C49142504
Packaging
Through Hole,P=8.25mm
Customer #
Key Attributes
TERM BLK BARRIER 8CIRCUIT 8.25mm
Datasheetpdf iconMAX MX35H-8.25-08P-BK01-Cu-S-A
Custom CablesMOQ 1pc
In-Stock: 212
212 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5833$ 0.4375$ 0.44
10+$ 0.4705$ 0.3529$ 3.53
30+$ 0.4157$ 0.3118$ 9.35
212+$ 0.3609$ 0.2707$ 57.39
424+$ 0.3271$ 0.2454$ 104.05
1,060+$ 0.3094$ 0.2321$ 246.03
Standard Packaging212/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerMAX
PackagingThrough Hole,P=8.25mm
Number of Pins8P
Number of Positions or Pins1x8P
Pin LocationMid Terminal
Barrier Type2-Side
Number of Rows1
Wire Gauge - mm22.5
Pitch8.25mm
Number of PINs Per Row8
Operating Temperature-40℃~+105℃
Current Rating20A
Voltage Rating (Max)300V
ColorBlack
Screw SpecificationM3
Wire Gauge - AWG12~22
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging212
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.