MAX MX15EDGKNH-3.5-2*07P-GN01-Cu-A
| Manufacturer | MAXAsian Brands |
| MPN | MX15EDGKNH-3.5-2*07P-GN01-Cu-A |
| LCSC Part # | C49142483 |
| Packaging | P=3.5mm |
| Customer # | |
| Key Attributes | TERM BLOCK PLUG 14POS 3.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | MAX | |
| Packaging | P=3.5mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Number of Positions or Pins | 2x7P | |
| Number of Pins | 14P | |
| Pitch | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Voltage Rating (Max) | 150V | |
| Color | Green | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | - | |
| Wire Gauge - AWG | 16~24 | |
| Mounting Type | - | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Connector Type | Plug |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 97
97 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8587$ 1.3941 | $ 1.39 |
| 10+ | $ 1.5664$ 1.1748 | $ 11.75 |
| 30+ | $ 1.3824$ 1.0368 | $ 31.10 |
| 100+ | $ 1.1938$ 0.8954 | $ 89.54 |
| 500+ | $ 1.1087$ 0.8316 | $ 415.80 |
| 1,000+ | $ 1.0716$ 0.8037 | $ 803.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | MAX | |
| Packaging | P=3.5mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Number of Positions or Pins | 2x7P | |
| Number of Pins | 14P | |
| Pitch | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 8A | |
| Voltage Rating (Max) | 150V | |
| Color | Green | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | - | |
| Wire Gauge - AWG | 16~24 | |
| Mounting Type | - | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Connector Type | Plug |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



