LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAX MX15EDGKNH-3.5-2*06P-GN01-Cu-A product image
  • MX15EDGKNH-3.5-2*06P-GN01-Cu-A thumbnail 1
  • MX15EDGKNH-3.5-2*06P-GN01-Cu-A thumbnail 2
  • MX15EDGKNH-3.5-2*06P-GN01-Cu-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX15EDGKNH-3.5-2*06P-GN01-Cu-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX15EDGKNH-3.5-2*06P-GN01-Cu-A
LCSC Part #
C49142482
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 12POS 3.5mm
Datasheetpdf iconMAX MX15EDGKNH-3.5-2*06P-GN01-Cu-A
Custom CablesMOQ 1pc
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7481$ 1.6607$ 1.66
10+$ 1.4854$ 1.4112$ 14.11
30+$ 1.3211$ 1.2551$ 37.65
150+$ 1.1536$ 1.0960$ 164.40
450+$ 1.0778$ 1.0240$ 460.80
1,050+$ 1.044$ 0.9918$ 1041.39
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerMAX
PackagingP=3.5mm
Wire Gauge - mm20.2~1.5
Number of Positions or Pins2x6P
Number of Pins12P
Pitch3.5mm
Operating Temperature-40℃~+105℃
Current Rating8A
Voltage Rating (Max)150V
ColorGreen
Outlet Direction (Vertical Basis)Top Entry
Connection Type-
Wire Gauge - AWG16~24
Mounting Type-
Number of PINs Per Row6
Number of Rows2
Connector TypePlug

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.