LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAX MX15EDGKNH-3.5-2*04P-GN01-Cu-A product image
  • MX15EDGKNH-3.5-2*04P-GN01-Cu-A thumbnail 1
  • MX15EDGKNH-3.5-2*04P-GN01-Cu-A thumbnail 2
  • MX15EDGKNH-3.5-2*04P-GN01-Cu-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX15EDGKNH-3.5-2*04P-GN01-Cu-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX15EDGKNH-3.5-2*04P-GN01-Cu-A
LCSC Part #
C49142480
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 8POS 3.5mm
Datasheetpdf iconMAX MX15EDGKNH-3.5-2*04P-GN01-Cu-A
Custom CablesMOQ 1pc
In-Stock: 262
262 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2352$ 1.1735$ 1.17
10+$ 1.0269$ 0.9756$ 9.76
30+$ 0.9132$ 0.8676$ 26.03
200+$ 0.7834$ 0.7443$ 148.86
400+$ 0.7274$ 0.6911$ 276.44
1,000+$ 0.7017$ 0.6667$ 666.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerMAX
PackagingP=3.5mm
Wire Gauge - mm20.2~1.5
Number of Positions or Pins2x4P
Number of Pins8P
Pitch3.5mm
Operating Temperature-40℃~+105℃
Current Rating8A
Voltage Rating (Max)150V
ColorGreen
Outlet Direction (Vertical Basis)Top Entry
Connection Type-
Wire Gauge - AWG16~24
Mounting Type-
Number of PINs Per Row4
Number of Rows2
Connector TypePlug

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.