LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAX MX15EDGKNH-3.5-2*08P-BK01-Cu-A product image
  • MX15EDGKNH-3.5-2*08P-BK01-Cu-A thumbnail 1
  • MX15EDGKNH-3.5-2*08P-BK01-Cu-A thumbnail 2
  • MX15EDGKNH-3.5-2*08P-BK01-Cu-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX15EDGKNH-3.5-2*08P-BK01-Cu-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX15EDGKNH-3.5-2*08P-BK01-Cu-A
LCSC Part #
C49142474
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 16POS 3.5mm
Datasheetpdf iconMAX MX15EDGKNH-3.5-2*08P-BK01-Cu-A
Custom CablesMOQ 1pc
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3388$ 2.2219$ 2.22
10+$ 1.9878$ 1.8885$ 18.89
30+$ 1.7679$ 1.6796$ 50.39
100+$ 1.543$ 1.4659$ 146.59
500+$ 1.4428$ 1.3707$ 685.35
1,000+$ 1.3975$ 1.3277$ 1327.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerMAX
PackagingP=3.5mm
Wire Gauge - mm20.2~1.5
Number of Positions or Pins2x8P
Number of Pins16P
Pitch3.5mm
Operating Temperature-40℃~+105℃
Current Rating8A
Voltage Rating (Max)150V
ColorBlack
Outlet Direction (Vertical Basis)Top Entry
Connection Type-
Wire Gauge - AWG16~24
Mounting Type-
Number of PINs Per Row8
Number of Rows2
Connector TypePlug

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.