LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAX MX15EDGKNH-3.5-2*05P-BK01-Cu-A product image
  • MX15EDGKNH-3.5-2*05P-BK01-Cu-A thumbnail 1
  • MX15EDGKNH-3.5-2*05P-BK01-Cu-A thumbnail 2
  • MX15EDGKNH-3.5-2*05P-BK01-Cu-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX15EDGKNH-3.5-2*05P-BK01-Cu-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX15EDGKNH-3.5-2*05P-BK01-Cu-A
LCSC Part #
C49142471
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 10POS 3.5mm
Datasheetpdf iconMAX MX15EDGKNH-3.5-2*05P-BK01-Cu-A
Custom CablesMOQ 1pc
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5418$ 1.4648$ 1.46
10+$ 1.2808$ 1.2168$ 12.17
30+$ 1.1375$ 1.0807$ 32.42
100+$ 0.9747$ 0.9260$ 92.60
500+$ 0.9039$ 0.8588$ 429.40
1,000+$ 0.87$ 0.8265$ 826.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerMAX
PackagingP=3.5mm
Wire Gauge - mm20.2~1.5
Number of Positions or Pins2x5P
Number of Pins10P
Pitch3.5mm
Operating Temperature-40℃~+105℃
Current Rating8A
Voltage Rating (Max)150V
ColorBlack
Outlet Direction (Vertical Basis)Top Entry
Connection Type-
Wire Gauge - AWG16~24
Mounting Type-
Number of PINs Per Row5
Number of Rows2
Connector TypePlug

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.