ROCPU Switches TP15822632
| Manufacturer |
ROCPU Switches
Asian Brands |
| Mfr. Part # | TP15822632 |
| LCSC Part # | C49140439 |
| Package | SMD-4P,5.2x5.2mm |
| Customer # | |
| Description | 12V Without Bracket 5.15mm Round Button No SPST 5.15mm 50mA SMD-4P,5.2x5.2mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Package | SMD-4P,5.2x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0422 $ 0.0338 | $ 0.34 |
100+ | $ 0.033 $ 0.0264 | $ 2.64 |
300+ | $ 0.0285 $ 0.0228 | $ 6.84 |
2,000+ | $ 0.0251 $ 0.0201 | $ 40.20 |
4,000+ | $ 0.0223 $ 0.0179 | $ 71.60 |
10,000+ | $ 0.0209 $ 0.0168 | $ 168.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$