PANASONIC ERJUP3D4702V
| Manufacturer | |
| Mfr. Part # | ERJUP3D4702V |
| LCSC Part # | C491223 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 47kΩ ±0.5% 250mW 0603 |
| Description | 47kΩ 250mW 200V ±100ppm/℃ Thick Film Resistor ±0.5% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,350 
2,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0752 | $ 0.75 |
100+ | $ 0.0604 | $ 6.04 |
300+ | $ 0.0529 | $ 15.87 |
1,000+ | $ 0.0474 | $ 47.40 |
5,000+ | $ 0.035 | $ 175.00 |
10,000+ | $ 0.0328 | $ 328.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$